+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HHS041DC

Power breaker; Poles: 4; for DIN rail mounting; Inom: 40A; IP20

Manufacturer: HAGER

Manufacturer part number:
HHS041DC
TME Symbol:
HHS041DC

Specification

Manufacturer
HAGER
Type of protection
power breaker
Number of poles
4
Mounting
for DIN rail mounting
Current rating
40A
IP rating
IP20
Operating temperature
-25...70°C
Short circuit breaking capacity
25kA
Max. operating voltage
690V AC
Manufacturer series
HHS
Trade name
MCCB
Gross weight1.6 kg
Certificates
EAN code3250613177935
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
HHS041DC
0 in TME stock
Net price for quantities from 1 pcs - 306.80 USDGross price for quantities from 1 pcs - 306.80 USD
Net price for quantities from 3 pcs - 288.26 USDGross price for quantities from 3 pcs - 288.26 USD
Net price for quantities from 5 pcs - 267.68 USDGross price for quantities from 5 pcs - 267.68 USD
No. of pieces (Multiplicity: 1)