+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HHS160DC

Power breaker; Poles: 3; for DIN rail mounting; Inom: 160A; IP20


Manufacturer: HAGER

Manufacturer part number:
HHS160DC
TME Symbol:
HHS160DC

Specification

Manufacturer
HAGER
Type of protection
power breaker
Number of poles
3
Mounting
for DIN rail mounting
Current rating
0.16kA
IP rating
IP20
Operating temperature
-25...70°C
Short circuit breaking capacity
25kA
Max. operating voltage
690V AC
Manufacturer series
HHS
Trade name
MCCB
Gross weight1000 g
Certificates
EAN code3250613178048
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
HHS160DC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 291.58 USDGross price for quantities from 1 pcs - 291.58 USD
Net price for quantities from 3 pcs - 272.14 USDGross price for quantities from 3 pcs - 272.14 USD
Net price for quantities from 5 pcs - 252.70 USDGross price for quantities from 5 pcs - 252.70 USD