+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of installation accessories | mains-generator automatic switch | |
Number of poles | 4 | |
Rated voltage | 400V AC | |
Max. operating current | 80A | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Stable positions number | 3 | |
Stable positions description | I-0-II | |
Trade name | ATS controller |