+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HIF3-2428SCFA

Contact; female; HIF3; selectively gold plated; 28AWG÷24AWG


Manufacturer: HIROSE

Manufacturer part number:
HIF3-2428SCFA
TME Symbol:
HIF3-2428SCFA

Specification

Manufacturer
HIROSE
Type of connector
IDC
Connector
contact
Kind of connector
female
Manufacturer series
HIF3
Contact plating
selectively gold plated
Wire size
28AWG...24AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
2.54mm
Spatial orientation
straight
Operating temperature
-55...85°C
Gross weight3 g
Certificates
See other products in this category: IDC connectors HIROSE,
See other products from this series.:
*
HIF3-2428SCFA
0 in TME stock
Net price for quantities from 10000 pcs - 0.20 USDGross price for quantities from 10000 pcs - 0.20 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.