+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HIP9011ABZ

IC: driver/sensor; SPI; SO20; -40÷125°C


Manufacturer: RENESAS

Manufacturer part number:
HIP9011ABZ
TME Symbol:
HIP9011ABZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
driver/sensor
Interface
SPI
Case
SO20
Mounting
SMD
Operating temperature
-40...125°C
Integrated circuit features
engine knock signal processor
Gross weight0.575 g
Certificates
See other products in this category: Integrated circuits - others RENESAS,
*
HIP9011ABZ
24 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.64 USDGross price for quantities from 10 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts