+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HIR204/H0

IR transmitter; 3mm; 40°; λp max: 850nm; THT; 20mA; 4mW/sr; 1.45V


Manufacturer: EVERLIGHT

Manufacturer part number:
HIR204/H0
TME Symbol:
HIR204/H0

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
3mm
Viewing angle
40°
Wavelength of peak sensitivity
850nm
Mounting
THT
LED current
20mA
radiant intensity
4mW/sr
Operating voltage
1.45V
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
HIR204/H0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD