+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-30126

Heat shrink sleeve; 2: 1; 1.2mm; L: 10m; blue; cardboard packaging


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-30126
TME Symbol:
HIS-1.2/0.6-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
1.2mm
Length
10m
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
0.6mm
Kind of package
cardboard packaging
Wall thickness
0.4mm
Gross weight130.2 g
Certificates
EAN code4031026133362
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-30126
1 in TME stock
Net price for quantities from 1 pcs - 21.39 USDGross price for quantities from 1 pcs - 21.39 USD
Net price for quantities from 3 pcs - 20.00 USDGross price for quantities from 3 pcs - 20.00 USD
Net price for quantities from 5 pcs - 18.82 USDGross price for quantities from 5 pcs - 18.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.