+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-31270

Heat shrink sleeve; 2: 1; 12.7mm; L: 5m; black; cardboard packaging


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-31270
TME Symbol:
HIS-12.7/6.4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Length
5m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
6.4mm
Kind of package
cardboard packaging
Wall thickness
0.6mm
Gross weight229.92 g
Certificates
EAN code4031026134062
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-31270
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.43 USDGross price for quantities from 1 pcs - 23.43 USD
Net price for quantities from 3 pcs - 22.26 USDGross price for quantities from 3 pcs - 22.26 USD
Net price for quantities from 5 pcs - 20.83 USDGross price for quantities from 5 pcs - 20.83 USD
Packaging method by the manufacturer:Cardboard = 5 pcs