+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-31907

Heat shrink sleeve; 2: 1; 19.1mm; L: 5m; yellow-green


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-31907
TME Symbol:
HIS-19.1/9.5-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
19.1mm
Length
5m
Colour
yellow-green
Material
crosslinked polyolefin POX
Diameter after shrinking
9.5mm
Kind of package
cardboard packaging
Wall thickness
0.8mm
Gross weight327.6 g
EAN code4031026134284
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-31907
25 in TME stock
Net price for quantities from 1 pcs - 30.39 USDGross price for quantities from 1 pcs - 30.39 USD
Net price for quantities from 3 pcs - 27.22 USDGross price for quantities from 3 pcs - 27.22 USD
Net price for quantities from 5 pcs - 25.05 USDGross price for quantities from 5 pcs - 25.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.