+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | heat shrink sleeve | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 25.4mm | |
Length | 5m | |
Colour | black | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 12.7mm | |
Kind of package | cardboard packaging | |
Wall thickness | 0.9mm |