+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-32543

Heat shrink sleeve; 2: 1; 25.4mm; L: 5m; transparent


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-32543
TME Symbol:
HIS-25.4/12.7-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
25.4mm
Length
5m
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
12.7mm
Kind of package
cardboard packaging
Wall thickness
0.9mm
Gross weight322.5 g
Certificates
EAN code4031026134369
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-32543
13 in TME stock
Net price for quantities from 1 pcs - 29.28 USDGross price for quantities from 1 pcs - 29.28 USD
Net price for quantities from 3 pcs - 27.50 USDGross price for quantities from 3 pcs - 27.50 USD
Net price for quantities from 5 pcs - 26.04 USDGross price for quantities from 5 pcs - 26.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.