+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

308-30153

Heat shrink sleeve; glueless; 3: 1; 1.5mm; L: 10m; transparent


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-30153
TME Symbol:
HIS-3-1.5/0.5-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
1.5mm
Length
10m
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
0.5mm
Operating temperature
-55...135°C
Kind of package
cardboard packaging
Wall thickness
0.45mm
Dielectric strength
20kV/mm
Gross weight124 g
Certificates
EAN code4031026218670
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-30153
0 in TME stock
Net price for quantities from 1 pcs - 45.12 USDGross price for quantities from 1 pcs - 45.12 USD
Net price for quantities from 3 pcs - 40.09 USDGross price for quantities from 3 pcs - 40.09 USD
Net price for quantities from 5 pcs - 35.09 USDGross price for quantities from 5 pcs - 35.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.