+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

308-31806

Heat shrink sleeve; 3: 1; 18mm; L: 4m; blue; cardboard packaging


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-31806
TME Symbol:
HIS-3-18/6-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
18mm
Length
4m
Colour
blue
Diameter after shrinking
6mm
Kind of package
cardboard packaging
Gross weight245.1 g
Certificates
EAN code4031026218939
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-31806
2 in TME stock
Net price for quantities from 1 pcs - 45.04 USDGross price for quantities from 1 pcs - 45.04 USD
Net price for quantities from 5 pcs - 41.28 USDGross price for quantities from 5 pcs - 41.28 USD
Net price for quantities from 15 pcs - 36.27 USDGross price for quantities from 15 pcs - 36.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.