+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

308-31803

Heat shrink sleeve; 3: 1; 18mm; L: 4m; transparent


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-31803
TME Symbol:
HIS-3-18/6-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
18mm
Length
4m
Colour
transparent
Diameter after shrinking
6mm
Kind of package
cardboard packaging
Gross weight199.4 g
Certificates
EAN code4031026218922
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-31803
3 in TME stock
Net price for quantities from 1 pcs - 45.12 USDGross price for quantities from 1 pcs - 45.12 USD
Net price for quantities from 5 pcs - 41.36 USDGross price for quantities from 5 pcs - 41.36 USD
Net price for quantities from 15 pcs - 36.33 USDGross price for quantities from 15 pcs - 36.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.