+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

308-31802

Heat shrink sleeve; 3: 1; 18mm; L: 4m; red; cardboard packaging

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-31802
TME Symbol:
HIS-3-18/6-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
18mm
Length
4m
Colour
red
Diameter after shrinking
6mm
Kind of package
cardboard packaging
Gross weight238.9 g
Certificates
EAN code4031026218915
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-31802
6 in TME stock
Net price for quantities from 1 pcs - 45.20 USDGross price for quantities from 1 pcs - 45.20 USD
Net price for quantities from 5 pcs - 41.44 USDGross price for quantities from 5 pcs - 41.44 USD
Net price for quantities from 15 pcs - 36.41 USDGross price for quantities from 15 pcs - 36.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.