+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

308-32406

Heat shrink sleeve; 3: 1; 24mm; L: 3m; blue; cardboard packaging


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-32406
TME Symbol:
HIS-3-24/8-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
24mm
Length
3m
Colour
blue
Diameter after shrinking
8mm
Kind of package
cardboard packaging
Gross weight120 g
Certificates
EAN code4031026218984
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-32406
0 in TME stock
Net price for quantities from 1 pcs - 45.13 USDGross price for quantities from 1 pcs - 45.13 USD
Net price for quantities from 5 pcs - 41.37 USDGross price for quantities from 5 pcs - 41.37 USD
Net price for quantities from 15 pcs - 36.35 USDGross price for quantities from 15 pcs - 36.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.