+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-30483

Heat shrink sleeve; 2: 1; 4.8mm; L: 10m; transparent

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-30483
TME Symbol:
HIS-4.8/2.4-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Length
10m
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
2.4mm
Kind of package
cardboard packaging
Wall thickness
0.5mm
Gross weight175.4 g
Certificates
EAN code4031026133768
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-30483
0 in TME stock
Net price for quantities from 1 pcs - 22.81 USDGross price for quantities from 1 pcs - 22.81 USD
Net price for quantities from 3 pcs - 21.41 USDGross price for quantities from 3 pcs - 21.41 USD
Net price for quantities from 5 pcs - 20.16 USDGross price for quantities from 5 pcs - 20.16 USD
No. of pieces (Multiplicity: 1)