+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-30950

Heat shrink sleeve; 2: 1; 9.5mm; L: 5m; black; cardboard packaging

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-30950
TME Symbol:
HIS-9.5/4.7-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
9.5mm
Length
5m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
4.7mm
Kind of package
cardboard packaging
Wall thickness
0.6mm
Gross weight181.9 g
EAN code4031026133942
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-30950
19 in TME stock
Net price for quantities from 1 pcs - 21.07 USDGross price for quantities from 1 pcs - 21.07 USD
Net price for quantities from 3 pcs - 19.90 USDGross price for quantities from 3 pcs - 19.90 USD
Net price for quantities from 5 pcs - 18.46 USDGross price for quantities from 5 pcs - 18.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs