+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

300-30956

Heat shrink sleeve; 2: 1; 9.5mm; L: 5m; blue; cardboard packaging


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
300-30956
TME Symbol:
HIS-9.5/4.7-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
9.5mm
Length
5m
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
4.7mm
Kind of package
cardboard packaging
Wall thickness
0.6mm
Gross weight187.1 g
Certificates
EAN code4031026134024
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
300-30956
0 in TME stock
Net price for quantities from 1 pcs - 23.61 USDGross price for quantities from 1 pcs - 23.61 USD
Net price for quantities from 3 pcs - 22.18 USDGross price for quantities from 3 pcs - 22.18 USD
Net price for quantities from 5 pcs - 21.00 USDGross price for quantities from 5 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.