+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

308-10903

Heat shrink sleeve; glued; 3: 1; 9mm; L: 5m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-10903
TME Symbol:
HIS-A-9/3-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3:1
Min. diameter before shrinking
9mm
Length
5m
Diameter after shrinking
3mm
Gross weight216.9 g
Certificates
EAN code4031026270487
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-10903
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.54 USDGross price for quantities from 1 pcs - 41.54 USD
Net price for quantities from 5 pcs - 38.07 USDGross price for quantities from 5 pcs - 38.07 USD
Net price for quantities from 15 pcs - 33.47 USDGross price for quantities from 15 pcs - 33.47 USD