+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

308-31800

Heat shrink sleeve; glueless; 3: 1; 18mm; L: 4m; black; -50÷125°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-31800
TME Symbol:
HIS318/6BK/R

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
18mm
Length
4m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
6mm
Operating temperature
-50...125°C
Kind of package
cardboard packaging
Wall thickness
1mm
Dielectric strength
25kV/mm
Gross weight218.8 g
Certificates
EAN code4031026218908
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-31800
118 in TME stock
Net price for quantities from 1 rol - 22.91 USDGross price for quantities from 1 rol - 22.91 USD
Net price for quantities from 3 rol - 20.42 USDGross price for quantities from 3 rol - 20.42 USD
Net price for quantities from 5 rol - 17.56 USDGross price for quantities from 5 rol - 17.56 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 rol