+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

308-30907

Heat shrink sleeve; glueless; 3: 1; 9mm; L: 5m; yellow-green


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-30907
TME Symbol:
HIS39/3YG/R

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
9mm
Length
5m
Colour
yellow-green
Material
crosslinked polyolefin POX
Diameter after shrinking
3mm
Operating temperature
-50...125°C
Kind of package
cardboard packaging
Wall thickness
0.8mm
Dielectric strength
25kV/mm
Gross weight188.875 g
Certificates
EAN code4031026218830
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-30907
0 in TME stock
Net price for quantities from 1 rol - 27.67 USDGross price for quantities from 1 rol - 27.67 USD
Net price for quantities from 3 rol - 25.74 USDGross price for quantities from 3 rol - 25.74 USD
Net price for quantities from 5 rol - 22.04 USDGross price for quantities from 5 rol - 22.04 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.