+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

308-11803

Heat shrink sleeve; glued; 3: 1; 19mm; L: 4m; transparent; -55÷125°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-11803
TME Symbol:
HISA-18/6-PEX-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3:1
Min. diameter before shrinking
19mm
Length
4m
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
6mm
Operating temperature
-55...125°C
Kind of package
cardboard packaging
Wall thickness
2.25mm
Gross weight368.4 g
Certificates
EAN code4031026270500
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-11803
41 in TME stock
Net price for quantities from 1 pcs - 43.00 USDGross price for quantities from 1 pcs - 43.00 USD
Net price for quantities from 3 pcs - 38.22 USDGross price for quantities from 3 pcs - 38.22 USD
Net price for quantities from 5 pcs - 33.44 USDGross price for quantities from 5 pcs - 33.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.