+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

308-10600

Heat shrink sleeve; glued; 3: 1; 6mm; L: 5m; black; -55÷125°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-10600
TME Symbol:
HISA-6/2-PEX-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
5m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
2mm
Operating temperature
-55...125°C
Kind of package
cardboard packaging
Wall thickness
1mm
Gross weight175.8 g
Certificates
EAN code4031026218601
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-10600
97 in TME stock
Net price for quantities from 1 pcs - 40.68 USDGross price for quantities from 1 pcs - 40.68 USD
Net price for quantities from 3 pcs - 35.89 USDGross price for quantities from 3 pcs - 35.89 USD
Net price for quantities from 5 pcs - 33.49 USDGross price for quantities from 5 pcs - 33.49 USD
No. of pieces (Multiplicity: 1)