+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HJ2A478M30050HA

Capacitor: electrolytic; SNAP-IN; 4700uF; 100VDC; Ø30x50mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HJ2A478M30050HA
TME Symbol:
HJ2A478M30050HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
4.7mF
Operating voltage
100V DC
Body dimensions
Ø30x50mm
Tolerance
±20%
Service life
3000h
Operating temperature
max. 85°C
Manufacturer series
HJ
Height
50mm
Diameter
30mm
Gross weight44.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
See other products from this series.:
*
HJ2A478M30050HA
386 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 25 pcs - 3.35 USDGross price for quantities from 25 pcs - 3.35 USD
Net price for quantities from 50 pcs - 3.12 USDGross price for quantities from 50 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 2.93 USD
Net price for quantities from 300 pcs - 2.75 USDGross price for quantities from 300 pcs - 2.75 USD
Net price for quantities from 600 pcs - 2.66 USDGross price for quantities from 600 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 300 pcs