+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HJ2G477M25050HA

Capacitor: electrolytic; SNAP-IN; 470uF; 400VDC; Ø25.4x50mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HJ2G477M25050HA
TME Symbol:
HJ2G477M25050HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
400V DC
Body dimensions
Ø25.4x50mm
Tolerance
±20%
Service life
3000h
Operating temperature
max. 85°C
Manufacturer series
HJ
Height
50mm
Diameter
25.4mm
Gross weight37.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
See other products from this series.:
*
HJ2G477M25050HA
801 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 5 pcs - 3.10 USDGross price for quantities from 5 pcs - 3.10 USD
Net price for quantities from 20 pcs - 2.90 USDGross price for quantities from 20 pcs - 2.90 USD
Net price for quantities from 50 pcs - 2.74 USDGross price for quantities from 50 pcs - 2.74 USD
Net price for quantities from 150 pcs - 2.61 USDGross price for quantities from 150 pcs - 2.61 USD
Net price for quantities from 300 pcs - 2.57 USDGross price for quantities from 300 pcs - 2.57 USD
Net price for quantities from 600 pcs - 2.53 USDGross price for quantities from 600 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs