+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 470µF | |
Operating voltage | 250V DC | |
Body dimensions | Ø30x30mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Operating temperature | max. 105°C | |
Manufacturer series | HL | |
Height | 30mm | |
Diameter | 30mm |