+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HL2W477M30050HA

Capacitor: electrolytic; SNAP-IN; 470uF; 450VDC; Ø30x50mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HL2W477M30050HA
TME Symbol:
HL2W477M30050HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
Ø30x50mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 105°C
Manufacturer series
HL
Gross weight53.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
See other products from this series.:
*
HL2W477M30050HA
320 in TME stock
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
Net price for quantities from 10 pcs - 6.08 USDGross price for quantities from 10 pcs - 6.08 USD
Net price for quantities from 50 pcs - 5.25 USDGross price for quantities from 50 pcs - 5.25 USD
Net price for quantities from 100 pcs - 4.78 USDGross price for quantities from 100 pcs - 4.78 USD
Net price for quantities from 200 pcs - 4.59 USDGross price for quantities from 200 pcs - 4.59 USD
Net price for quantities from 400 pcs - 4.46 USDGross price for quantities from 400 pcs - 4.46 USD
Net price for quantities from 600 pcs - 4.38 USDGross price for quantities from 600 pcs - 4.38 USD
Net price for quantities from 1000 pcs - 4.32 USDGross price for quantities from 1000 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs