+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HL2W477M35050HA

Capacitor: electrolytic; SNAP-IN; 470uF; 450VDC; Ø35x50mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HL2W477M35050HA
TME Symbol:
HL2W477M35050HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 105°C
Manufacturer series
HL
Height
50mm
Diameter
35mm
Gross weight59.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
See other products from this series.:
*
HL2W477M35050HA
262 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 5 pcs - 4.65 USDGross price for quantities from 5 pcs - 4.65 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 25 pcs - 3.71 USDGross price for quantities from 25 pcs - 3.71 USD
Net price for quantities from 50 pcs - 3.49 USDGross price for quantities from 50 pcs - 3.49 USD
Net price for quantities from 100 pcs - 3.38 USDGross price for quantities from 100 pcs - 3.38 USD
Net price for quantities from 200 pcs - 3.35 USDGross price for quantities from 200 pcs - 3.35 USD
Net price for quantities from 400 pcs - 3.30 USDGross price for quantities from 400 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs