+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | yellow, yellow green | |
Viewing angle | 45° | |
Wavelength | 571nm, 594nm | |
LED lens | diffused | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2...2.5/2.1...2.5V DC | |
Number of terminals | 3 | |
Luminosity of green colour | 85...140(typ)-240mcd | |
Luminosity of yellow colour | 140...250(typ)-400mcd |