+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 0.32kW | |
Output voltage | 57...114V DC | |
Output current | 1.4...2.8A | |
IP rating | IP65 | |
Body dimensions | 252x90x43.8mm | |
Manufacturer series | HLG C A | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -40...85°C | |
Electrical connection | wires | |
Lead length | 0.3m | |
Number of outputs | 1 | |
Efficiency | 94% | |
Kind of case | 228 | |
Operating modes | constant current |