+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLG-480H-C2100A

Power supply: switching; LED; 480W; 114÷229VDC; 1050÷2100mA; IP65


Manufacturer: MEAN WELL

Manufacturer part number:
HLG-480H-C2100A
TME Symbol:
HLG-480H-C2100A

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
480W
Output voltage
114...229V DC
Output current
1.05...2.1A
IP rating
IP65
Body dimensions
262x125x43.8mm
Manufacturer series
HLG C A
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...85°C
Electrical connection
wires
Lead length
0.3m
Number of outputs
1
Efficiency
95%
Kind of case
251
Operating modes
constant current
Supply voltage
  • 90...305V AC
  • 127...431V DC
Additional functions
  • active PFC
  • adjustable output current level
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight2.7243 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Power Supplies MEAN WELL,
See other products from this series.:
*
HLG-480H-C2100A
26 in TME stock
Net price for quantities from 1 pcs - 147.41 USDGross price for quantities from 1 pcs - 147.41 USD
Net price for quantities from 5 pcs - 140.51 USDGross price for quantities from 5 pcs - 140.51 USD
Net price for quantities from 10 pcs - 134.21 USDGross price for quantities from 10 pcs - 134.21 USD
Net price for quantities from 20 pcs - 130.40 USDGross price for quantities from 20 pcs - 130.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.