+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | amber | |
Mounting | SMD | |
Case | Gull wing | |
Luminosity | 160...500mcd | |
Operating voltage | 2...2.6V DC | |
Dimensions | 2.21x2.08x2.92mm | |
Viewing angle | 15° | |
LED current | 20mA | |
Wavelength | 590nm | |
LED lens | amber, transparent | |
Power | 0.12W | |
Front | convex |