+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-1340

LED; 3mm; red; 35.2÷55mcd; 45°; Front: convex; 1.5÷2.6VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1340
TME Symbol:
HLMP-1340

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
35.2...55mcd
Viewing angle
45°
Wavelength
626nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.6V DC
Number of terminals
2
Gross weight0.12 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1340
2063 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs