+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-1401

LED; 3mm; yellow; 2.2mcd; 60°; Front: convex; 1.5÷2.4VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1401
TME Symbol:
HLMP-1401

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED diameter
3mm
LED colour
yellow
Luminosity
2.2mcd
Viewing angle
60°
Wavelength
585nm
LED lens
diffused, yellow
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.4V DC
Number of terminals
2
Gross weight0.126 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1401
2608 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 400 pcs - 0.15 USDGross price for quantities from 400 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 500 pcs