+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | green | |
LED diameter | 3mm | |
Luminosity | 2.6mcd | |
Viewing angle | 60° | |
Wavelength | 569nm | |
LED lens | diffused, green | |
LED current | 10mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.5...2.7V DC | |
Number of terminals | 2 |