+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-1503-D0000

LED; green; 3mm; 4.2mcd; 60°; Front: convex; 1.5÷2.7VDC

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1503-D0000
TME Symbol:
HLMP-1503-D0000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
4.2mcd
Viewing angle
60°
Wavelength
569nm
LED lens
diffused, green
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.7V DC
Number of terminals
2
Gross weight0.126 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1503-D0000
1458 in TME stock
Net price for quantities from 2 pcs - 0.27 USDGross price for quantities from 2 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs