+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-1600

LED; red; 3mm; 2.1mcd; 60°; Front: convex; 5VDC; No.of term: 2

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1600
TME Symbol:
HLMP-1600

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
2.1mcd
Viewing angle
60°
Wavelength
626nm
LED lens
diffused, red
LED current
10...15mA
Mounting
THT
Front
convex
Operating voltage
5V DC
Number of terminals
2
Gross weight0.13 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1600
257 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs