+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-1790

LED; 3mm; green; 1÷2.3mcd; 50°; Front: convex; 1.8÷2.2VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1790
TME Symbol:
HLMP-1790

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED diameter
3mm
LED colour
green
Luminosity
1...2.3mcd
Viewing angle
50°
Wavelength
569nm
LED lens
diffused, green
LED current
2mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.2V DC
Number of terminals
2
Gross weight0.126 g
Certificates

WATCH VIDEO

See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1790
21113 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 21 pcs - 0.37 USDGross price for quantities from 21 pcs - 0.37 USD
Net price for quantities from 35 pcs - 0.34 USDGross price for quantities from 35 pcs - 0.34 USD
Net price for quantities from 70 pcs - 0.30 USDGross price for quantities from 70 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
Net price for quantities from 6000 pcs - 0.19 USDGross price for quantities from 6000 pcs - 0.19 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 2 000 pcs