+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-3316

LED; 5mm; red; 24.8÷60mcd; 35°; Front: convex; 1.9÷2.4VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-3316
TME Symbol:
HLMP-3316

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED diameter
5mm
LED colour
red
Luminosity
24.8...60mcd
Viewing angle
35°
Wavelength
626nm
LED lens
red, transparent
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.4V DC
Number of terminals
2
Gross weight0.291 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-3316
1310 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 2 000 pcs