+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | yellow | |
LED diameter | 5mm | |
Luminosity | 2.1mcd | |
Viewing angle | 50° | |
Wavelength | 589nm | |
LED lens | transparent | |
LED current | 2mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.9...2.5V DC | |
Number of terminals | 2 |