+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | green | |
LED diameter | 5mm | |
Luminosity | 1...2.3mcd | |
Viewing angle | 50° | |
Wavelength | 569nm | |
LED lens | diffused, green | |
LED current | 2mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.9...2.2V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Maximum power | 15.4mW |