+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-6000

LED; red; 1.2mcd; 90°; Front: convex; 2.21x2.08x2.92mm; THT


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-6000
TME Symbol:
HLMP-6000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Luminosity
1.2mcd
Viewing angle
90°
Front
convex
Wavelength
640nm
LED lens
diffused, red
LED current
10mA
Dimensions
2.21x2.08x2.92mm
Number of terminals
2
Mounting
THT
Operating voltage
1.4...2V DC
Gross weight0.034 g
Certificates
See other products in this category: THT LEDs - others BROADCOM (AVAGO),
*
HLMP-6000
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 0.93 USD
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 0.88 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs