+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-6300

LED; red; 1.65mm; axial; 1÷10mcd; 90°; Front: convex; No.of term: 2


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-6300
TME Symbol:
HLMP-6300

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
1.65mm
LED version
axial
Luminosity
1...10mcd
Viewing angle
90°
Front
convex
Wavelength
626nm
LED lens
diffused, red
LED current
10mA
Number of terminals
2
Mounting
THT
Operating voltage
1.5...3V DC
Gross weight0.034 g
Certificates
See other products in this category: THT LEDs - others BROADCOM (AVAGO),
*
HLMP-6300
172 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 15 pcs - 0.79 USDGross price for quantities from 15 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Packaging method by the manufacturer:Bag = 500 pcs