+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Luminosity | 10...40mcd | |
Operating voltage | 1.5...3V DC | |
Dimensions | 2.2x2.1x2.9mm | |
Viewing angle | 90° | |
LED current | 10mA | |
Wavelength | 626nm | |
LED lens | diffused, red | |
LED version | axial | |
Front | convex |