+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | yellow | |
Mounting | SMD | |
Case | Gull wing | |
Luminosity | 20mcd | |
Operating voltage | 2V DC | |
Dimensions | 2.08x2.21mm | |
Viewing angle | 28° | |
Wavelength | 585nm | |
LED lens | transparent, yellow | |
Operating temperature | -55...100°C | |
LED diameter | 1.91mm | |
Shape | round |