+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Luminosity | 1mcd | |
Operating voltage | 1.8V DC | |
Dimensions | 2.08x2.21mm | |
Viewing angle | 90° | |
Wavelength | 626nm | |
LED lens | diffused, red | |
LED diameter | 1.91mm | |
Shape | round |