+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-7040

LED; green; 1.65mm; 0.6mcd; 90°; Front: convex; 2.21x2.08x2.92mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-7040
TME Symbol:
HLMP-7040

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
LED diameter
1.65mm
Luminosity
0.6mcd
Viewing angle
90°
Front
convex
Wavelength
569nm
LED lens
diffused, green
LED current
10mA
Dimensions
2.21x2.08x2.92mm
Number of terminals
2
Mounting
THT
Operating voltage
2.1...2.7V DC
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs - others BROADCOM (AVAGO),
*
HLMP-7040
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 20 pcs - 1.34 USDGross price for quantities from 20 pcs - 1.34 USD
Net price for quantities from 40 pcs - 1.28 USDGross price for quantities from 40 pcs - 1.28 USD
Net price for quantities from 80 pcs - 1.22 USDGross price for quantities from 80 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 200 pcs - 1.15 USDGross price for quantities from 200 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
Net price for quantities from 2000 pcs - 0.97 USDGross price for quantities from 2000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)