+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-C323

LED; 5mm; yellow; 96.2mcd; 25°; Front: convex; 2.1÷2.6VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-C323
TME Symbol:
HLMP-C323

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED diameter
5mm
LED colour
yellow
Luminosity
96.2mcd
Viewing angle
25°
Wavelength
585nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-C323
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 18 000.
Multiple of: 2 000.
Product for special order