+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-CE34-Y1CDD

LED; cyan; 5mm; 9300÷21000mcd; 30°; Front: convex; 2.8÷3.5VDC; 107mW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-CE34-Y1CDD
TME Symbol:
HLMP-CE34-Y1CDD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
cyan
LED diameter
5mm
Luminosity
9300...21000mcd
Viewing angle
30°
Wavelength
505nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
107mW
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-CE34-Y1CDD
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order